
AP7383-33WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-33WW-7TR-ND - Tape & Reel (TR) 31-AP7383-33WW-7CT-ND - Cut Tape (CT) 31-AP7383-33WW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33WW-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11570 € | 11,57 € |
| 250 | 0,10644 € | 26,61 € |
| 500 | 0,10088 € | 50,44 € |
| 1.000 | 0,09630 € | 96,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09063 € | 271,89 € |
| 6.000 | 0,08786 € | 527,16 € |
| 9.000 | 0,08647 € | 778,23 € |
| 15.000 | 0,08493 € | 1.273,95 € |
| 21.000 | 0,08403 € | 1.764,63 € |
| 30.000 | 0,08317 € | 2.495,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


