


AP7383-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-30W5-7TR-ND - Tape & Reel (TR) 31-AP7383-30W5-7CT-ND - Cut Tape (CT) 31-AP7383-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-30W5-7 |
Description | IC REG LINEAR 3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13280 € | 3,32 € |
| 100 | 0,11360 € | 11,36 € |
| 250 | 0,10448 € | 26,12 € |
| 500 | 0,09900 € | 49,50 € |
| 1.000 | 0,09450 € | 94,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08893 € | 266,79 € |
| 6.000 | 0,08621 € | 517,26 € |
| 9.000 | 0,08484 € | 763,56 € |
| 15.000 | 0,08333 € | 1.249,95 € |
| 21.000 | 0,08245 € | 1.731,45 € |
| 30.000 | 0,08160 € | 2.448,00 € |
| 75.000 | 0,07977 € | 5.982,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

