


AP7381-70Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7381-70Y-13TR-ND - Tape & Reel (TR) 31-AP7381-70Y-13CT-ND - Cut Tape (CT) 31-AP7381-70Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-70Y-13 |
Description | IC REG LINEAR 7V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 µA |
Part Status Last Time Buy | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 7V | Base Product Number |
Voltage Dropout (Max) 1V @ 100mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12640 € | 3,16 € |
| 100 | 0,10820 € | 10,82 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09420 € | 47,10 € |
| 1.000 | 0,08987 € | 89,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08530 € | 213,25 € |
| 5.000 | 0,08254 € | 412,70 € |
| 7.500 | 0,08116 € | 608,70 € |
| 12.500 | 0,07964 € | 995,50 € |
| 17.500 | 0,07874 € | 1.377,95 € |
| 25.000 | 0,07788 € | 1.947,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


