



AP7381-33V-A | |
|---|---|
DigiKey Part Number | AP7381-33V-ADICT-ND - Cut Tape (CT) AP7381-33V-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7381-33V-A |
Description | IC REG LINEAR 3.3V 150MA TO92 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11708 € | 29,27 € |
| 500 | 0,11108 € | 55,54 € |
| 1.000 | 0,10611 € | 106,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10203 € | 204,06 € |
| 4.000 | 0,09866 € | 394,64 € |
| 6.000 | 0,09698 € | 581,88 € |
| 10.000 | 0,09511 € | 951,10 € |
| 14.000 | 0,09402 € | 1.316,28 € |
| 20.000 | 0,09297 € | 1.859,40 € |
| 50.000 | 0,09071 € | 4.535,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











