


AP7381-28Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7381-28Y-13TR-ND - Tape & Reel (TR) 31-AP7381-28Y-13CT-ND - Cut Tape (CT) 31-AP7381-28Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-28Y-13 |
Description | IC REG LINEAR 2.8V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 µA |
Part Status Obsolete | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 1V @ 100mA (Typ) |

