



AP7380-41Y-13 | |
|---|---|
DigiKey Part Number | AP7380-41Y-13DITR-ND - Tape & Reel (TR) AP7380-41Y-13DICT-ND - Cut Tape (CT) AP7380-41Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-41Y-13 |
Description | IC REG LINEAR 4.1V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7380-41Y-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14320 € | 3,58 € |
| 100 | 0,12270 € | 12,27 € |
| 250 | 0,11304 € | 28,26 € |
| 500 | 0,10720 € | 53,60 € |
| 1.000 | 0,10239 € | 102,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09731 € | 243,27 € |
| 5.000 | 0,09424 € | 471,20 € |
| 7.500 | 0,09271 € | 695,33 € |
| 12.500 | 0,09101 € | 1.137,62 € |
| 17.500 | 0,09002 € | 1.575,35 € |
| 25.000 | 0,08906 € | 2.226,50 € |
| 62.500 | 0,08700 € | 5.437,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

