MFR Recommended



AP7380-41WR-7 | |
|---|---|
DigiKey Part Number | AP7380-41WR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7380-41WR-7 |
Description | IC REG LINEAR 4.1V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09524 € | 285,72 € |
| 6.000 | 0,09237 € | 554,22 € |
| 9.000 | 0,09093 € | 818,37 € |
| 15.000 | 0,08933 € | 1.339,95 € |
| 21.000 | 0,08840 € | 1.856,40 € |
| 30.000 | 0,08751 € | 2.625,30 € |
| 75.000 | 0,08558 € | 6.418,50 € |
| Unit Price without VAT: | 0,09524 € |
|---|---|
| Unit Price with VAT: | 0,11334 € |


