Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7380-30W5-7

DigiKey Part Number
31-AP7380-30W5-7TR-ND - Tape & Reel (TR)
31-AP7380-30W5-7CT-ND - Cut Tape (CT)
31-AP7380-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7380-30W5-7
Description
IC REG LINEAR 3V 150MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16200 €1,62 €
250,14320 €3,58 €
1000,12270 €12,27 €
2500,11304 €28,26 €
5000,10720 €53,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10099 €302,97 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €