


AP7375Q-30SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-30SP-13TR-ND - Tape & Reel (TR) 31-AP7375Q-30SP-13CT-ND - Cut Tape (CT) 31-AP7375Q-30SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-30SP-13 |
Description | IC REG LINEAR 3V 350MA 8-SO-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20800 € | 20,80 € |
| 250 | 0,19272 € | 48,18 € |
| 500 | 0,18350 € | 91,75 € |
| 1.000 | 0,17590 € | 175,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16788 € | 419,70 € |
| 5.000 | 0,16305 € | 815,25 € |
| 7.500 | 0,16063 € | 1.204,72 € |
| 12.500 | 0,15795 € | 1.974,38 € |
| 17.500 | 0,15638 € | 2.736,65 € |
| 25.000 | 0,15487 € | 3.871,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

