Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP
AL9910A-5SP-13

AP7375Q-18SP-13

DigiKey Part Number
31-AP7375Q-18SP-13TR-ND - Tape & Reel (TR)
31-AP7375Q-18SP-13CT-ND - Cut Tape (CT)
31-AP7375Q-18SP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375Q-18SP-13
Description
IC REG LINEAR 1.8V 350MA 8-SO-EP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26900 €2,69 €
250,24000 €6,00 €
1000,20800 €20,80 €
2500,19272 €48,18 €
5000,18350 €91,75 €
1.0000,17590 €175,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16788 €419,70 €
5.0000,16305 €815,25 €
7.5000,16063 €1.204,72 €
12.5000,15795 €1.974,38 €
17.5000,15638 €2.736,65 €
25.0000,15487 €3.871,75 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €