New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-50YR-13

DigiKey Part Number
31-AP7375-50YR-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7375-50YR-13
Description
LDO HIGH VOLTAGE STANDARD SOT89
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
PSRR
85dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
45V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
5V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 57.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11283 €282,07 €
5.0000,10938 €546,90 €
7.5000,10765 €807,38 €
12.5000,10573 €1.321,62 €
17.5000,10461 €1.830,67 €
25.0000,10353 €2.588,25 €
62.5000,10121 €6.325,62 €
Manufacturers Standard Package
Unit Price without VAT:0,11283 €
Unit Price with VAT:0,13427 €