


AP7366-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366-28W5-7TR-ND - Tape & Reel (TR) 31-AP7366-28W5-7CT-ND - Cut Tape (CT) 31-AP7366-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-28W5-7 |
Description | IC REG LINEAR 2.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09040 € | 2,26 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,07044 € | 17,61 € |
| 500 | 0,06650 € | 33,25 € |
| 1.000 | 0,06326 € | 63,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05927 € | 177,81 € |
| 6.000 | 0,05732 € | 343,92 € |
| 9.000 | 0,05634 € | 507,06 € |
| 15.000 | 0,05525 € | 828,75 € |
| 21.000 | 0,05462 € | 1.147,02 € |
| 30.000 | 0,05401 € | 1.620,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








