Parametric Equivalent



AP7365-30ERG-13 | |
|---|---|
DigiKey Part Number | AP7365-30ERG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7365-30ERG-13 |
Description | IC REG LINEAR 3V 600MA SOT-223R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7365-30EG-13 | Diodes Incorporated | 0 | AP7365-30EG-13DI-ND | 0,13347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13347 € | 333,68 € |
| 5.000 | 0,12950 € | 647,50 € |
| 7.500 | 0,12751 € | 956,33 € |
| 12.500 | 0,12531 € | 1.566,38 € |
| 17.500 | 0,12402 € | 2.170,35 € |
| 25.000 | 0,12278 € | 3.069,50 € |
| 62.500 | 0,12012 € | 7.507,50 € |
| Unit Price without VAT: | 0,13347 € |
|---|---|
| Unit Price with VAT: | 0,15883 € |


