AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7365-18YG-13

DigiKey Part Number
AP7365-18YG-13DITR-ND - Tape & Reel (TR)
AP7365-18YG-13DICT-ND - Cut Tape (CT)
AP7365-18YG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-18YG-13
Description
IC REG LINEAR 1.8V 600MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7365-18YG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.278
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18360 €4,59 €
1000,15840 €15,84 €
2500,14632 €36,58 €
5000,13902 €69,51 €
1.0000,13303 €133,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12670 €316,75 €
5.0000,12288 €614,40 €
7.5000,12097 €907,27 €
12.5000,11886 €1.485,75 €
17.5000,11762 €2.058,35 €
25.0000,11643 €2.910,75 €
62.5000,11387 €7.116,88 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €