



AP7365-18WG-7 | |
|---|---|
DigiKey Part Number | AP7365-18WG-7DITR-ND - Tape & Reel (TR) AP7365-18WG-7DICT-ND - Cut Tape (CT) AP7365-18WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-18WG-7 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-18WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14900 € | 14,90 € |
| 250 | 0,13756 € | 34,39 € |
| 500 | 0,13066 € | 65,33 € |
| 1.000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11794 € | 353,82 € |
| 6.000 | 0,11451 € | 687,06 € |
| 9.000 | 0,11278 € | 1.015,02 € |
| 15.000 | 0,11088 € | 1.663,20 € |
| 21.000 | 0,10976 € | 2.304,96 € |
| 30.000 | 0,10869 € | 3.260,70 € |
| 75.000 | 0,10638 € | 7.978,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

