



AP7365-12SNG-7 | |
|---|---|
DigiKey Part Number | AP7365-12SNG-7DITR-ND - Tape & Reel (TR) AP7365-12SNG-7DICT-ND - Cut Tape (CT) AP7365-12SNG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-12SNG-7 |
Description | IC REG LIN 1.2V 600MA 6DFN2020 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package U-DFN2020-6 |
Voltage Dropout (Max) 0.6V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15848 € | 39,62 € |
| 500 | 0,15068 € | 75,34 € |
| 1.000 | 0,14426 € | 144,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13632 € | 408,96 € |
| 6.000 | 0,13244 € | 794,64 € |
| 9.000 | 0,13049 € | 1.174,41 € |
| 15.000 | 0,12833 € | 1.924,95 € |
| 21.000 | 0,12707 € | 2.668,47 € |
| 30.000 | 0,12586 € | 3.775,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

