Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7365-12ERG-13

DigiKey Part Number
AP7365-12ERG-13DITR-ND - Tape & Reel (TR)
AP7365-12ERG-13DICT-ND - Cut Tape (CT)
AP7365-12ERG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-12ERG-13
Description
IC REG LIN 1.2V 600MA SOT-223R
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223R
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.6V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.791
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13347 €333,68 €
5.0000,12950 €647,50 €
7.5000,12751 €956,33 €
12.5000,12531 €1.566,38 €
17.5000,12402 €2.170,35 €
25.0000,12278 €3.069,50 €
62.5000,12012 €7.507,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21700 €2,17 €
250,19280 €4,82 €
1000,16640 €16,64 €
2500,15388 €38,47 €
5000,14630 €73,15 €
1.0000,14006 €140,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22400 €2,24 €
250,19840 €4,96 €
1000,17140 €17,14 €
2500,15848 €39,62 €
5000,15068 €75,34 €
1.0000,14426 €144,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €