



AP7363-33D-13 | |
|---|---|
DigiKey Part Number | AP7363-33D-13TR-ND - Tape & Reel (TR) AP7363-33D-13CT-ND - Cut Tape (CT) AP7363-33D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-33D-13 |
Description | IC REG LINEAR 3.3V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-33D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.24V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,27960 € | 6,99 € |
| 100 | 0,24290 € | 24,29 € |
| 250 | 0,22548 € | 56,37 € |
| 500 | 0,21496 € | 107,48 € |
| 1.000 | 0,20630 € | 206,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19717 € | 492,93 € |
| 5.000 | 0,19166 € | 958,30 € |
| 7.500 | 0,18891 € | 1.416,83 € |
| 12.500 | 0,18585 € | 2.323,12 € |
| 17.500 | 0,18406 € | 3.221,05 € |
| 25.000 | 0,18235 € | 4.558,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











