



AP7363-18D-13 | |
|---|---|
DigiKey Part Number | AP7363-18D-13TR-ND - Tape & Reel (TR) AP7363-18D-13CT-ND - Cut Tape (CT) AP7363-18D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-18D-13 |
Description | IC REG LINEAR 1.8V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-18D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23920 € | 5,98 € |
| 100 | 0,20740 € | 20,74 € |
| 250 | 0,19212 € | 48,03 € |
| 500 | 0,18294 € | 91,47 € |
| 1.000 | 0,17538 € | 175,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16740 € | 418,50 € |
| 5.000 | 0,16259 € | 812,95 € |
| 7.500 | 0,16018 € | 1.201,35 € |
| 12.500 | 0,15751 € | 1.968,88 € |
| 17.500 | 0,15595 € | 2.729,12 € |
| 25.000 | 0,15445 € | 3.861,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

