Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
TO-252-3
Diodes Low Dropout Regulators | Digi-Key Daily

AP7363-10D-13

DigiKey Part Number
AP7363-10D-13TR-ND - Tape & Reel (TR)
AP7363-10D-13CT-ND - Cut Tape (CT)
AP7363-10D-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7363-10D-13
Description
IC REG LINEAR 1V 1.5A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP7363-10D-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
65dB ~ 61dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.911
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26900 €2,69 €
250,23920 €5,98 €
1000,20740 €20,74 €
2500,19212 €48,03 €
5000,18294 €91,47 €
1.0000,17538 €175,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16740 €418,50 €
5.0000,16259 €812,95 €
7.5000,16018 €1.201,35 €
12.5000,15751 €1.968,88 €
17.5000,15595 €2.729,12 €
25.0000,15445 €3.861,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €