AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP7361C-33SP-13

DigiKey Part Number
AP7361C-33SP-13DITR-ND - Tape & Reel (TR)
AP7361C-33SP-13DICT-ND - Cut Tape (CT)
AP7361C-33SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-33SP-13
Description
IC REG LINEAR 3.3V 1A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AP7361C-33SP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.463
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27040 €6,76 €
1000,23500 €23,50 €
2500,21812 €54,53 €
5000,20792 €103,96 €
1.0000,19952 €199,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19066 €476,65 €
5.0000,18531 €926,55 €
7.5000,18264 €1.369,80 €
12.5000,17967 €2.245,88 €
17.5000,17794 €3.113,95 €
25.0000,17627 €4.406,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €