Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AP7361-33E-13 | |
|---|---|
DigiKey Part Number | AP7361-33E-13DITR-ND - Tape & Reel (TR) AP7361-33E-13DICT-ND - Cut Tape (CT) AP7361-33E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33E-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-33E-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3940IMP-3.3/NOPB | Texas Instruments | 15.181 | LM3940IMP-3.3/NOPBCT-ND | 1,68000 € | Similar |
| LM3940IMPX-3.3/NOPB | Texas Instruments | 8.106 | LM3940IMPX-3.3/NOPBCT-ND | 1,47000 € | Similar |
| MCP1824ST-3302E/DB | Microchip Technology | 7.494 | MCP1824ST-3302E/DBCT-ND | 0,54000 € | Similar |
| MCP1825ST-3302E/DB | Microchip Technology | 22.815 | MCP1825ST-3302E/DBCT-ND | 0,59000 € | Similar |
| MIC37100-3.3WS | Microchip Technology | 2.675 | 576-1163-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17960 € | 4,49 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14280 € | 35,70 € |
| 500 | 0,13566 € | 67,83 € |
| 1.000 | 0,12978 € | 129,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12356 € | 308,90 € |
| 5.000 | 0,11982 € | 599,10 € |
| 7.500 | 0,11795 € | 884,62 € |
| 12.500 | 0,11587 € | 1.448,38 € |
| 17.500 | 0,11465 € | 2.006,38 € |
| 25.000 | 0,11349 € | 2.837,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |













