Similar




AP7361-18D-13 | |
|---|---|
DigiKey Part Number | AP7361-18D-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7361-18D-13 |
Description | IC REG LINEAR 1.8V 1A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-18D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18606 € | 465,15 € |
| 5.000 | 0,18084 € | 904,20 € |
| 7.500 | 0,17822 € | 1.336,65 € |
| 12.500 | 0,17533 € | 2.191,62 € |
| 17.500 | 0,17363 € | 3.038,53 € |
| 25.000 | 0,17200 € | 4.300,00 € |
| Unit Price without VAT: | 0,18606 € |
|---|---|
| Unit Price with VAT: | 0,22141 € |


