

AP7361-12ER-13 | |
---|---|
DigiKey Part Number | AP7361-12ER-13DITR-ND - Tape & Reel (TR) AP7361-12ER-13DICT-ND - Cut Tape (CT) AP7361-12ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-12ER-13 |
Description | IC REG LINEAR 1.2V 1A SOT-223R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22800 € | 2,28 € |
25 | 0,20360 € | 5,09 € |
100 | 0,17580 € | 17,58 € |
250 | 0,16252 € | 40,63 € |
500 | 0,15460 € | 77,30 € |
1.000 | 0,14806 € | 148,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,14114 € | 352,85 € |
5.000 | 0,13698 € | 684,90 € |
7.500 | 0,13490 € | 1.011,75 € |
12.500 | 0,13259 € | 1.657,38 € |
17.500 | 0,13124 € | 2.296,70 € |
25.000 | 0,12994 € | 3.248,50 € |
62.500 | 0,12714 € | 7.946,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |