


AP7354D-28FS4-7 | |
|---|---|
DigiKey Part Number | AP7354D-28FS4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7354D-28FS4-7 |
Description | IC REG LINEAR 2.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package X2-DFN1010-4 (Type B) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 150mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13936 € | 696,80 € |
| 10.000 | 0,13589 € | 1.358,90 € |
| 15.000 | 0,13415 € | 2.012,25 € |
| 25.000 | 0,13222 € | 3.305,50 € |
| 35.000 | 0,13110 € | 4.588,50 € |
| 50.000 | 0,13001 € | 6.500,50 € |
| Unit Price without VAT: | 0,13936 € |
|---|---|
| Unit Price with VAT: | 0,16584 € |

