



AP7354-30FS4-7 | |
|---|---|
DigiKey Part Number | AP7354-30FS4-7DITR-ND - Tape & Reel (TR) AP7354-30FS4-7DICT-ND - Cut Tape (CT) AP7354-30FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-30FS4-7 |
Description | IC REG LIN 3V 150MA X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-30FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,16700 € | 41,75 € |
| 500 | 0,15882 € | 79,41 € |
| 1.000 | 0,15209 € | 152,09 € |
| 2.500 | 0,14708 € | 367,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14070 € | 703,50 € |
| 10.000 | 0,13717 € | 1.371,70 € |
| 15.000 | 0,13541 € | 2.031,15 € |
| 25.000 | 0,13345 € | 3.336,25 € |
| 35.000 | 0,13231 € | 4.630,85 € |
| 50.000 | 0,13121 € | 6.560,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

