

AP7354-25FS4-7 | |
---|---|
DigiKey Part Number | AP7354-25FS4-7DITR-ND - Tape & Reel (TR) AP7354-25FS4-7DICT-ND - Cut Tape (CT) AP7354-25FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22700 € | 2,27 € |
25 | 0,20200 € | 5,05 € |
100 | 0,17470 € | 17,47 € |
250 | 0,16160 € | 40,40 € |
500 | 0,15368 € | 76,84 € |
1.000 | 0,14717 € | 147,17 € |
2.500 | 0,14030 € | 350,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,13615 € | 680,75 € |
10.000 | 0,13274 € | 1.327,40 € |
15.000 | 0,13104 € | 1.965,60 € |
25.000 | 0,12914 € | 3.228,50 € |
35.000 | 0,12804 € | 4.481,40 € |
50.000 | 0,12697 € | 6.348,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |