



AP7354-25FS4-7 | |
|---|---|
DigiKey Part Number | AP7354-25FS4-7DITR-ND - Tape & Reel (TR) AP7354-25FS4-7DICT-ND - Cut Tape (CT) AP7354-25FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package X2-DFN1010-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16492 € | 41,23 € |
| 500 | 0,15684 € | 78,42 € |
| 1.000 | 0,15019 € | 150,19 € |
| 2.500 | 0,14525 € | 363,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13895 € | 694,75 € |
| 10.000 | 0,13547 € | 1.354,70 € |
| 15.000 | 0,13372 € | 2.005,80 € |
| 25.000 | 0,13179 € | 3.294,75 € |
| 35.000 | 0,13066 € | 4.573,10 € |
| 50.000 | 0,12958 € | 6.479,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

