


AP7354-12SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7354-12SA-7TR-ND - Tape & Reel (TR) 31-AP7354-12SA-7CT-ND - Cut Tape (CT) 31-AP7354-12SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-12SA-7 |
Description | IC REG LINEAR 1.2V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16492 € | 41,23 € |
| 500 | 0,15684 € | 78,42 € |
| 1.000 | 0,15019 € | 150,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14198 € | 425,94 € |
| 6.000 | 0,13797 € | 827,82 € |
| 9.000 | 0,13595 € | 1.223,55 € |
| 15.000 | 0,13372 € | 2.005,80 € |
| 21.000 | 0,13242 € | 2.780,82 € |
| 30.000 | 0,13117 € | 3.935,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

