Parametric Equivalent




AP7353D-30CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-30CV4-7TR-ND - Tape & Reel (TR) 31-AP7353D-30CV4-7CT-ND - Cut Tape (CT) 31-AP7353D-30CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-30CV4-7 |
Description | IC REG LIN 3V 250MA X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.147V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-30CV4-7 | Diodes Incorporated | 0 | 31-AP7353-30CV4-7TR-ND | 0,10994 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12604 € | 31,51 € |
| 500 | 0,11962 € | 59,81 € |
| 1.000 | 0,11432 € | 114,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10778 € | 323,34 € |
| 6.000 | 0,10458 € | 627,48 € |
| 9.000 | 0,10298 € | 926,82 € |
| 15.000 | 0,10120 € | 1.518,00 € |
| 21.000 | 0,10017 € | 2.103,57 € |
| 30.000 | 0,09917 € | 2.975,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


