AP7353-31FS4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 19.785
Unit Price: 0,25000 €
Datasheet
Image for AP7353-31FS4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353-31FS4-7

DigiKey Part Number
31-AP7353-31FS4-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7353-31FS4-7
Description
IC REG LINEAR 3.1V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
27 µA
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09987 €499,35 €
10.0000,09723 €972,30 €
15.0000,09591 €1.438,65 €
25.0000,09444 €2.361,00 €
35.0000,09358 €3.275,30 €
50.0000,09276 €4.638,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09987 €
Unit Price with VAT:0,11885 €