


AP7353-25FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-25FS4-7TR-ND - Tape & Reel (TR) 31-AP7353-25FS4-7CT-ND - Cut Tape (CT) 31-AP7353-25FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353-25FS4-7 |
Description | IC REG LINEAR 2.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.168V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15360 € | 3,84 € |
| 100 | 0,13200 € | 13,20 € |
| 250 | 0,12168 € | 30,42 € |
| 500 | 0,11542 € | 57,71 € |
| 1.000 | 0,11028 € | 110,28 € |
| 2.500 | 0,10520 € | 263,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10159 € | 507,95 € |
| 10.000 | 0,09890 € | 989,00 € |
| 15.000 | 0,09755 € | 1.463,25 € |
| 25.000 | 0,09606 € | 2.401,50 € |
| 35.000 | 0,09519 € | 3.331,65 € |
| 50.000 | 0,09435 € | 4.717,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

