


AP7353-18FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-18FS4-7TR-ND - Tape & Reel (TR) 31-AP7353-18FS4-7CT-ND - Cut Tape (CT) 31-AP7353-18FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353-18FS4-7 |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15560 € | 3,89 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11686 € | 58,43 € |
| 1.000 | 0,11167 € | 111,67 € |
| 2.500 | 0,10652 € | 266,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10287 € | 514,35 € |
| 10.000 | 0,10015 € | 1.001,50 € |
| 15.000 | 0,09878 € | 1.481,70 € |
| 25.000 | 0,09727 € | 2.431,75 € |
| 35.000 | 0,09639 € | 3.373,65 € |
| 50.000 | 0,09554 € | 4.777,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

