Parametric Equivalent




AP7353-18CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-18CV4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353-18CV4-7 |
Description | IC REG LINEAR 1.8V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.237V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5.990 | 31-AP7353D-18CV4-7CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10994 € | 329,82 € |
| Unit Price without VAT: | 0,10994 € |
|---|---|
| Unit Price with VAT: | 0,13083 € |


