Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7351D-33W5-7

DigiKey Part Number
31-AP7351D-33W5-7TR-ND - Tape & Reel (TR)
31-AP7351D-33W5-7CT-ND - Cut Tape (CT)
31-AP7351D-33W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7351D-33W5-7
Description
IC REG LINEAR 3.3V 150MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.35V @ 150mA
Supplier Device Package
SOT-25
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.816
Factory Stock: 66.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,22100 €2,21 €
250,19640 €4,91 €
1000,16960 €16,96 €
2500,15684 €39,21 €
5000,14908 €74,54 €
1.0000,14271 €142,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13484 €404,52 €
6.0000,13099 €785,94 €
9.0000,12906 €1.161,54 €
15.0000,12693 €1.903,95 €
21.0000,12568 €2.639,28 €
30.0000,12448 €3.734,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €