
AP7351D-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7351D-28W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-28W5-7CT-ND - Cut Tape (CT) 31-AP7351D-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-28W5-7 |
Description | IC REG LINEAR 2.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.4V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16430 € | 16,43 € |
| 250 | 0,15180 € | 37,95 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,13806 € | 138,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13041 € | 391,23 € |
| 6.000 | 0,12666 € | 759,96 € |
| 9.000 | 0,12479 € | 1.123,11 € |
| 15.000 | 0,12271 € | 1.840,65 € |
| 21.000 | 0,12149 € | 2.551,29 € |
| 30.000 | 0,12032 € | 3.609,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

