


AP7351D-12FS4-7B | |
|---|---|
DigiKey Part Number | 31-AP7351D-12FS4-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7351D-12FS4-7B |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12071 € | 1.207,10 € |
| 20.000 | 0,11812 € | 2.362,40 € |
| 30.000 | 0,11682 € | 3.504,60 € |
| 50.000 | 0,11538 € | 5.769,00 € |
| 70.000 | 0,11454 € | 8.017,80 € |
| Unit Price without VAT: | 0,12071 € |
|---|---|
| Unit Price with VAT: | 0,14364 € |

