
AP7347D-33FDZW-7B | |
|---|---|
DigiKey Part Number | 31-AP7347D-33FDZW-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347D-33FDZW-7B |
Description | IC REG LINEAR 3.3V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package W-DFN2020-6 (SWP) (Type A1) |
Voltage Dropout (Max) 0.32V @ 500mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07805 € | 234,15 € |
| 6.000 | 0,07562 € | 453,72 € |
| 9.000 | 0,07440 € | 669,60 € |
| 15.000 | 0,07304 € | 1.095,60 € |
| 21.000 | 0,07225 € | 1.517,25 € |
| 30.000 | 0,07149 € | 2.144,70 € |
| 75.000 | 0,06986 € | 5.239,50 € |
| Unit Price without VAT: | 0,07805 € |
|---|---|
| Unit Price with VAT: | 0,09288 € |

