



AP7346D-1818FS6-7 | |
|---|---|
DigiKey Part Number | AP7346D-1818FS6-7DITR-ND - Tape & Reel (TR) AP7346D-1818FS6-7DICT-ND - Cut Tape (CT) AP7346D-1818FS6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7346D-1818FS6-7 |
Description | IC REG LIN 1.8/1.8V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 120mA, 0.39V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,50720 € | 12,68 € |
| 100 | 0,39090 € | 39,09 € |
| 250 | 0,33372 € | 83,43 € |
| 500 | 0,29854 € | 149,27 € |
| 1.000 | 0,26907 € | 269,07 € |
| 2.500 | 0,23732 € | 593,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21021 € | 1.051,05 € |
| 10.000 | 0,20243 € | 2.024,30 € |
| 25.000 | 0,19464 € | 4.866,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

