


AP7342D-3030FS6-7 | |
|---|---|
DigiKey Part Number | AP7342D-3030FS6-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7342D-3030FS6-7 |
Description | IC REG LINEAR 3V/3V X2-DFN1212-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA X2-DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA, 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20946 € | 1.047,30 € |
| 10.000 | 0,20170 € | 2.017,00 € |
| 25.000 | 0,19394 € | 4.848,50 € |
| Unit Price without VAT: | 0,20946 € |
|---|---|
| Unit Price with VAT: | 0,24926 € |

