



AP7340D-12FS4-7 | |
|---|---|
DigiKey Part Number | AP7340D-12FS4-7DITR-ND - Tape & Reel (TR) AP7340D-12FS4-7DICT-ND - Cut Tape (CT) AP7340D-12FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340D-12FS4-7 |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340D-12FS4-7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package X2-DFN1010-4 |
Voltage Dropout (Max) 0.62V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13720 € | 3,43 € |
| 100 | 0,11770 € | 11,77 € |
| 250 | 0,10832 € | 27,08 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09800 € | 98,00 € |
| 2.500 | 0,09309 € | 232,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09013 € | 450,65 € |
| 10.000 | 0,08769 € | 876,90 € |
| 15.000 | 0,08647 € | 1.297,05 € |
| 25.000 | 0,08512 € | 2.128,00 € |
| 35.000 | 0,08433 € | 2.951,55 € |
| 50.000 | 0,08356 € | 4.178,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

