



AP7340-12FS4-7 | |
|---|---|
DigiKey Part Number | AP7340-12FS4-7DITR-ND - Tape & Reel (TR) AP7340-12FS4-7DICT-ND - Cut Tape (CT) AP7340-12FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340-12FS4-7 |
Description | IC REG LINEAR 1.2V X2-DFN10104 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340-12FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10387 € | 103,87 € |
| 2.500 | 0,09870 € | 246,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08073 € | 403,65 € |
| 10.000 | 0,07850 € | 785,00 € |
| 15.000 | 0,07738 € | 1.160,70 € |
| 25.000 | 0,07614 € | 1.903,50 € |
| 35.000 | 0,07542 € | 2.639,70 € |
| 50.000 | 0,07472 € | 3.736,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

