



AP7340-11FS4-7 | |
|---|---|
DigiKey Part Number | AP7340-11FS4-7DITR-ND - Tape & Reel (TR) AP7340-11FS4-7DICT-ND - Cut Tape (CT) AP7340-11FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7340-11FS4-7 |
Description | IC REG LINEAR 1.1V X2-DFN10104 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | AP7340-11FS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08538 € | 85,38 € |
| 2.500 | 0,08101 € | 202,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07838 € | 391,90 € |
| 10.000 | 0,07621 € | 762,10 € |
| 15.000 | 0,07513 € | 1.126,95 € |
| 25.000 | 0,07393 € | 1.848,25 € |
| 35.000 | 0,07322 € | 2.562,70 € |
| 50.000 | 0,07255 € | 3.627,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

