


AP7331-12SNG-7 | |
|---|---|
DigiKey Part Number | 31-AP7331-12SNG-7TR-ND - Tape & Reel (TR) 31-AP7331-12SNG-7CT-ND - Cut Tape (CT) 31-AP7331-12SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-12SNG-7 |
Description | IC REG LINEAR 1.2V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,15216 € | 38,04 € |
| 500 | 0,14464 € | 72,32 € |
| 1.000 | 0,13846 € | 138,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13082 € | 392,46 € |
| 6.000 | 0,12708 € | 762,48 € |
| 9.000 | 0,12520 € | 1.126,80 € |
| 15.000 | 0,12313 € | 1.846,95 € |
| 21.000 | 0,12191 € | 2.560,11 € |
| 30.000 | 0,12075 € | 3.622,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


