AP7315D-23FS4-7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,13062 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7315D-23FS4-7B

DigiKey Part Number
AP7315D-23FS4-7B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7315D-23FS4-7B
Description
IC REG LINEAR 2.3V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
75dB (1kHz)
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.3V
Supplier Device Package
X2-DFN1010-4
Voltage Dropout (Max)
0.38V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7315-23FS4-7BDiodes Incorporated0AP7315-23FS4-7B-ND0,13062 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13062 €1.306,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13062 €
Unit Price with VAT:0,15544 €