



AP7313-33SAG-7 | |
|---|---|
DigiKey Part Number | AP7313-33SAG-7DITR-ND - Tape & Reel (TR) AP7313-33SAG-7DICT-ND - Cut Tape (CT) AP7313-33SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-33SAG-7 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-33SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7313-33SRG-7 | Diodes Incorporated | 38.394 | AP7313-33SRG-7DICT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09616 € | 24,04 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08684 € | 86,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08165 € | 244,95 € |
| 6.000 | 0,07911 € | 474,66 € |
| 9.000 | 0,07783 € | 700,47 € |
| 15.000 | 0,07642 € | 1.146,30 € |
| 21.000 | 0,07559 € | 1.587,39 € |
| 30.000 | 0,07480 € | 2.244,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




