


AP7313-10SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7313-10SAG-7TR-ND - Tape & Reel (TR) 31-AP7313-10SAG-7CT-ND - Cut Tape (CT) 31-AP7313-10SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-10SAG-7 |
Description | IC REG LINEAR 1V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-10SAG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13720 € | 3,43 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,10816 € | 27,04 € |
| 500 | 0,10252 € | 51,26 € |
| 1.000 | 0,09787 € | 97,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09213 € | 276,39 € |
| 6.000 | 0,08932 € | 535,92 € |
| 9.000 | 0,08791 € | 791,19 € |
| 15.000 | 0,08635 € | 1.295,25 € |
| 21.000 | 0,08544 € | 1.794,24 € |
| 30.000 | 0,08456 € | 2.536,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

