Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7312-1833FM-7

DigiKey Part Number
AP7312-1833FM-7DITR-ND - Tape & Reel (TR)
AP7312-1833FM-7DICT-ND - Cut Tape (CT)
AP7312-1833FM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7312-1833FM-7
Description
IC REG LIN 1.8V/3.3V U-DFN20186
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Supplier Device Package
U-DFN2018-6
Voltage Dropout (Max)
0.3V @ 150mA, 0.2V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35400 €3,54 €
250,31720 €7,93 €
1000,27640 €27,64 €
2500,25696 €64,24 €
5000,24522 €122,61 €
1.0000,23556 €235,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22362 €670,86 €
6.0000,21778 €1.306,68 €
9.0000,21485 €1.933,65 €
15.0000,21161 €3.174,15 €
21.0000,20972 €4.404,12 €
30.0000,20790 €6.237,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €