



AP7312-1233FM-7 | |
|---|---|
DigiKey Part Number | AP7312-1233FM-7DITR-ND - Tape & Reel (TR) AP7312-1233FM-7DICT-ND - Cut Tape (CT) AP7312-1233FM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-1233FM-7 |
Description | IC REG LIN 1.2V/3.3V U-DFN20186 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA U-DFN2018-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V, 3.3V | Supplier Device Package U-DFN2018-6 |
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24522 € | 122,61 € |
| 1.000 | 0,23556 € | 235,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22362 € | 670,86 € |
| 6.000 | 0,21778 € | 1.306,68 € |
| 9.000 | 0,21485 € | 1.933,65 € |
| 15.000 | 0,21161 € | 3.174,15 € |
| 21.000 | 0,20972 € | 4.404,12 € |
| 30.000 | 0,20790 € | 6.237,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

