



AP7217A-33SPG-13 | |
|---|---|
DigiKey Part Number | AP7217A-33SPG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7217A-33SPG-13 |
Description | IC REG LINEAR 3.3V 600MA 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17793 $ | 444,82 $ |
| 5.000 | 0,17272 $ | 863,60 $ |
| 7.500 | 0,17011 $ | 1.275,83 $ |
| 12.500 | 0,16723 $ | 2.090,38 $ |
| 17.500 | 0,16554 $ | 2.896,95 $ |
| 25.000 | 0,16392 $ | 4.098,00 $ |
| Unit Price without VAT: | 0,17793 $ |
|---|---|
| Unit Price with VAT: | 0,21174 $ |

